PQ60010EML15PYS
SynQor
Description: DC-DC Regulated Power Supply Module, 1 Output, Hybrid,

Overview of PQ60010EML15PYS by SynQor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for PQ60010EML15PYS by SynQor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PQ60010EML15PYS by SynQor

PQ60010EML15PYS
SynQor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SYNQOR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
CUL, IEC, EN, TUV, UL
Efficiency (Main Output)
81%
Input Voltage-Max
75 V
Input Voltage-Min
35 V
Input Voltage-Nom
48 V
JESD-30 Code
R-XDMA-P8
JESD-609 Code
e0
Length
58.42 mm
Line Regulation-Max
1%
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Output Current-Max
15 A
Output Voltage-Max
1.1 V
Output Voltage-Min
0.9 V
Output Voltage-Nom
1 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Protections
THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT
Qualification Status
Not Qualified
Ripple Voltage (Main Out)
0.015 Vrms
Seated Height-Max
8.99 mm
Surface Mount
NO
Switching Frequency-Max
250 kHz
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD OVER NICKEL
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
15 W
Trim/Adjustable Output
YES
Warm-up Time
0.24 s
Width
22.86 mm
Want to compare parts?
  1. PQ60010EML15PYS
    SynQor
    DC-DC Regulated Power Supply Module, 1 Output, Hybrid,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PQ60010EML15PYS by SynQor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PQ60010EML15PYS by SynQor

Select Manufacturer
Which Manufacturer of PQ60010EML15PYS would you like to use for your alert(s)?
  • Please alert me when PQ60010EML15PYS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PQ60010EML15PYS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PQ60010EML15PYS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PQ60010EML15PYS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PQ60010EML15PYS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PQ60010EML15PYS by SynQor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: