There are no models available for this part yet.
Overview of PQ40120QGB08NYS by SynQor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for PQ40120QGB08NYS by SynQor
Part Data Attributes for PQ40120QGB08NYS by SynQor
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SYNQOR INC
|
Package Description
|
1/4 BRICK PACKAGE-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CSA, EN, UL
|
Control Mode
|
VOLTAGE-MODE
|
Efficiency (Main Output)
|
91%
|
Input Voltage-Max
|
75 V
|
Input Voltage-Min
|
18 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
R-XDMA-P8
|
Length
|
58.9 mm
|
Line Regulation-Max
|
0.2%
|
Load Regulation-Max
|
0.2%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Output Current-Max
|
8.33 A
|
Output Voltage-Max
|
13.2 V
|
Output Voltage-Min
|
9.6 V
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Protections
|
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL ;INPUT UNDER VOLTAGE
|
Ripple Voltage (Main Out)
|
0.015 Vrms
|
Seated Height-Max
|
12.46 mm
|
Surface Mount
|
NO
|
Switching Frequency-Max
|
340 kHz
|
Technology
|
HYBRID
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
100 W
|
Trim/Adjustable Output
|
YES
|
Warm-up Time
|
0.2 s
|
Width
|
37.3 mm
|
Alternate Parts for PQ40120QGB08NYS
This table gives cross-reference parts and alternative options found for PQ40120QGB08NYS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PQ40120QGB08NYS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HBS100ZH-AN83H | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, OPEN FRAME PACKAGE-9 | Bel Power Solutions | PQ40120QGB08NYS vs HBS100ZH-AN83H |
VE-MC31-IW | DC-DC Regulated Power Supply Module, 1 Output, 100W, 8.600 X 4.900 INCH, 0.990 INCH HEIGHT, MODULE | Vicor Corporation | PQ40120QGB08NYS vs VE-MC31-IW |
HBS100ZH-ANT82H | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | PQ40120QGB08NYS vs HBS100ZH-ANT82H |
VE-MC31-CW | DC-DC Regulated Power Supply Module, 1 Output, 100W, 8.600 X 4.900 INCH, 0.990 INCH HEIGHT, MODULE | Vicor Corporation | PQ40120QGB08NYS vs VE-MC31-CW |
JFW100B | IC 1-OUTPUT 100 W DC-DC REG PWR SUPPLY MODULE, MODULE-18, Power Supply Module | Lineage Power | PQ40120QGB08NYS vs JFW100B |
HBS100ZH-AT92V | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, OPEN FRAME PACKAGE-9 | Bel Power Solutions | PQ40120QGB08NYS vs HBS100ZH-AT92V |
VWS100ZH-91H | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | PQ40120QGB08NYS vs VWS100ZH-91H |
HBS100ZH-A2V | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | PQ40120QGB08NYS vs HBS100ZH-A2V |
PQ40120QGA08NYS | DC-DC Regulated Power Supply Module, | SynQor | PQ40120QGB08NYS vs PQ40120QGA08NYS |
PQ40120QGB08NKS | DC-DC Regulated Power Supply Module, | SynQor | PQ40120QGB08NYS vs PQ40120QGB08NKS |