Part Details for PQ2614BLA-150K by Bourns Inc
Overview of PQ2614BLA-150K by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-50K2SLD | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT | |
FCT1-150K2SLB | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT | |
FCT1-50K2SLB | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT |
Price & Stock for PQ2614BLA-150K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC0066
|
Newark | Inductor, Shielded, 15Uh, 10%, Aec-Q200, Inductance:15Μh, Rms Current (Irms):30A, Inductor Construction:Shielded, Saturation Current (Isat):11A, Product Range:Pq2614Bla Series, Power Inductor Case:27.9Mm X 19.8Mm X 16Mm, Dc Rohs Compliant: Yes |Bourns PQ2614BLA-150K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 432 |
|
$2.3500 / $3.6900 | Buy Now |
DISTI #
PQ2614BLA-150K-ND
|
DigiKey | FIXED IND 15UH 30A 1.6 MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.6767 / $3.6100 | Buy Now |
DISTI #
PQ2614BLA-150K
|
Avnet Americas | Power Inductor (SMD), 15 uH, ? 10%, 30 A, Shielded, 11 A, 27.9mm x 19.8mm x 16mm - Trays (Alt: PQ2614BLA-150K) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$1.7438 / $1.9048 | Buy Now |
DISTI #
652-PQ2614BLA-150K
|
Mouser Electronics | Power Inductors - SMD 15uH 10% 30A AEC-Q200 GULL WING RoHS: Compliant | 588 |
|
$1.8200 / $3.1800 | Buy Now |
DISTI #
V99:2348_18813567
|
Arrow Electronics | Inductor Power Shielded Wirewound 15uH 10% 100KHz Ferrite 30A 0.0016Ohm DCR Automotive AEC-Q200 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1832 | Americas - 38 |
|
$0.1205 / $0.6337 | Buy Now |
DISTI #
71091970
|
RS | Shielded Power Inductors, 15uH10%, 30A, SMD, PQ2614BLA Series | Bourns PQ2614BLA-150K RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0500 | RFQ |
|
Onlinecomponents.com | Ind,27.9x27.9x16mm,15uH10%,30A,Shd,SMD RoHS: Compliant | 0 |
|
$1.8400 / $2.6800 | Buy Now |
DISTI #
30332524
|
Verical | Inductor Power Shielded Wirewound 15uH 10% 100KHz Ferrite 30A 0.0016Ohm DCR Automotive AEC-Q200 Tray RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1832 | Americas - 38 |
|
$0.6337 | Buy Now |
DISTI #
PQ2614BLA-150K
|
Avnet Abacus | Power Inductor (SMD), 15 uH, � 10%, 30 A, Shielded, 11 A, 27.9mm x 19.8mm x 16mm (Alt: PQ2614BLA-150K) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Ind,27.9x27.9x16mm,15uH10%,30A,Shd,SMD RoHS: Compliant | 0 |
|
$1.8400 / $2.6800 | Buy Now |
Part Details for PQ2614BLA-150K
PQ2614BLA-150K CAD Models
PQ2614BLA-150K Part Data Attributes
|
PQ2614BLA-150K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PQ2614BLA-150K
Bourns Inc
General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, SMD,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.0016 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 16 mm | |
Package Length | 27.9 mm | |
Package Style | SMT | |
Package Width | 19.8 mm | |
Packing Method | Tray | |
Rated Current-Max | 30 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 15 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | SINGLE IN-LINE | |
Terminal Shape | GULL WING | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |
Alternate Parts for PQ2614BLA-150K
This table gives cross-reference parts and alternative options found for PQ2614BLA-150K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PQ2614BLA-150K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PQ2614BHA-150K | Bourns Inc | $2.9316 | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, SMD, | PQ2614BLA-150K vs PQ2614BHA-150K |