Part Details for PQ2614BHA-330K by Bourns Inc
Overview of PQ2614BHA-330K by Bourns Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146099-330KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Right Angle, Header, Surface mount, 30 position | |
10143785-330KLF | Amphenol Communications Solutions | Minitek MicroSpace&trade, 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Header, 30 Position, side to side, Double row, Side latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10145193-330KLF | Amphenol Communications Solutions | Minitek MicroSpace&trade, 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 30 Position, side to side, Double row, Side latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for PQ2614BHA-330K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC0060
|
Newark | Inductor, Shielded, 33Uh, 10%, Aec-Q200, Inductance:33Μh, Rms Current (Irms):30A, Inductor Construction:Shielded, Saturation Current (Isat):5.9A, Product Range:Pq2614Bha Series, Power Inductor Case:27.9Mm X 19.8Mm X 16Mm, Dc Rohs Compliant: Yes |Bourns PQ2614BHA-330K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 346 |
|
$3.0600 | Buy Now |
DISTI #
PQ2614BHA-330K-ND
|
DigiKey | FIXED IND 33UH 30A 1.9 MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Tray |
578 In Stock |
|
$1.7186 / $2.6800 | Buy Now |
DISTI #
PQ2614BHA-330K
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 10%, 30 A, Shielded, 5.9 A, 27.9mm x 19.8mm x 16mm - Trays (Alt: PQ2614BHA-330K) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$1.7186 / $1.9524 | Buy Now |
DISTI #
652-PQ2614BHA-330K
|
Mouser Electronics | Power Inductors - SMD 33uH 10% 30A AEC-Q200 GULL WING RoHS: Compliant | 523 |
|
$1.7100 | Buy Now |
DISTI #
V99:2348_18813557
|
Arrow Electronics | Inductor Power Shielded Wirewound 33uH 10% 100KHz Ferrite 30A 0.0019Ohm DCR Automotive AEC-Q200 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1833 | Americas - 43 |
|
$0.3390 / $1.7364 | Buy Now |
DISTI #
71091973
|
RS | Shielded Power Inductors, 33uH10%, 30A, SMD, PQ2614BHA Series | Bourns PQ2614BHA-330K RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3800 / $2.8000 | RFQ |
|
Onlinecomponents.com | Ind,27.9x27.9x16mm,33uH10%,30A,Shd,SMD RoHS: Compliant |
139 Partner Stock |
|
$1.6500 / $2.2400 | Buy Now |
DISTI #
76440087
|
Verical | Inductor Power Shielded Wirewound 33uH 10% 100KHz Ferrite 30A 0.0019Ohm DCR Automotive AEC-Q200 Tray RoHS: Compliant Min Qty: 37 Package Multiple: 1 | Americas - 139 |
|
$1.7100 | Buy Now |
DISTI #
35538743
|
Verical | Inductor Power Shielded Wirewound 33uH 10% 100KHz Ferrite 30A 0.0019Ohm DCR Automotive AEC-Q200 Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1833 | Americas - 43 |
|
$0.3390 | Buy Now |
DISTI #
PQ2614BHA-330K
|
IBS Electronics | Inductor Power Shielded Wirewound 33uH 10% 100KHz Ferrite 30A 0.0019Ohm DCR Automotive Tray Min Qty: 487 Package Multiple: 1 | 139 |
|
$1.7810 | Buy Now |
Part Details for PQ2614BHA-330K
PQ2614BHA-330K CAD Models
PQ2614BHA-330K Part Data Attributes
|
PQ2614BHA-330K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PQ2614BHA-330K
Bourns Inc
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.0019 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 16 mm | |
Package Length | 27.9 mm | |
Package Style | SMT | |
Package Width | 19.8 mm | |
Packing Method | Tray | |
Rated Current-Max | 30 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | SINGLE IN-LINE | |
Terminal Shape | GULL WING | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |