Part Details for PQ24018QGA25PRS-G by SynQor
Overview of PQ24018QGA25PRS-G by SynQor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PQ24018QGA25PRS-G
PQ24018QGA25PRS-G CAD Models
PQ24018QGA25PRS-G Part Data Attributes
|
PQ24018QGA25PRS-G
SynQor
Buy Now
Datasheet
|
Compare Parts:
PQ24018QGA25PRS-G
SynQor
DC-DC Regulated Power Supply Module, 1 Output, 45W, Hybrid, QUARTER BRICK PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYNQOR INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e3 | |
Length | 58.4 mm | |
Load Regulation-Max | 0.3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Max | 1.98 V | |
Output Voltage-Min | 1.44 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 45 W | |
Trim/Adjustable Output | YES | |
Width | 36.8 mm |
Alternate Parts for PQ24018QGA25PRS-G
This table gives cross-reference parts and alternative options found for PQ24018QGA25PRS-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PQ24018QGA25PRS-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PQ24018QGA25PRS | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, | SynQor | PQ24018QGA25PRS-G vs PQ24018QGA25PRS |