Part Details for PQ1LA333MSPQ by Sharp Corp
Overview of PQ1LA333MSPQ by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PQ1LA333MSPQ
PQ1LA333MSPQ CAD Models
PQ1LA333MSPQ Part Data Attributes:
|
PQ1LA333MSPQ
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PQ1LA333MSPQ
Sharp Corp
Fixed Positive Standard Regulator, 3.3V, ROHS COMPLIANT, PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | ROHS COMPLIANT, PACKAGE-5 | |
Reach Compliance Code | unknown | |
Input Voltage-Max | 9.3 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-XDSO-F5 | |
JESD-609 Code | e6 | |
Length | 4.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | LSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.5 mm | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 2.5 mm |
Alternate Parts for PQ1LA333MSPQ
This table gives cross-reference parts and alternative options found for PQ1LA333MSPQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PQ1LA333MSPQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS5203A-5GT3 | 5V FIXED POSITIVE LDO REGULATOR, 1.15V DROPOUT, PSFM3, TO-220, 3 PIN | Motorola Mobility LLC | PQ1LA333MSPQ vs CS5203A-5GT3 |
LT1084CM-3.3 | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, PSSO2, D2PAK-3, Fixed Positive Single Output LDO Regulator | Linear Technology | PQ1LA333MSPQ vs LT1084CM-3.3 |
CS5203A-3GT3 | 3.3V FIXED POSITIVE LDO REGULATOR, 1.15V DROPOUT, PSFM3, TO-220, 3 PIN | Motorola Mobility LLC | PQ1LA333MSPQ vs CS5203A-3GT3 |
SPX29301T5-L-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PSSO5, LEAD FREE, TO-263BB, 5 PIN | Exar Corporation | PQ1LA333MSPQ vs SPX29301T5-L-3.3 |
CS5203A-2GT3 | 1.5V FIXED POSITIVE LDO REGULATOR, 1.15V DROPOUT, PSFM3, TO-220, 3 PIN | Motorola Mobility LLC | PQ1LA333MSPQ vs CS5203A-2GT3 |
SPX3819S-L-2.5 | Fixed Positive LDO Regulator, 2.5V, 0.7V Dropout, PDSO8, LEAD FREE, MO-012AA, SOIC-8 | Exar Corporation | PQ1LA333MSPQ vs SPX3819S-L-2.5 |
SPX3940AT-3.3-L/TR | Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, PSSO3, LEAD FREE, TO-263, 3 PIN | Exar Corporation | PQ1LA333MSPQ vs SPX3940AT-3.3-L/TR |
SPX3819S-L-5.0/TR | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PDSO8, LEAD FREE, MO-012AA, SOIC-8 | Exar Corporation | PQ1LA333MSPQ vs SPX3819S-L-5.0/TR |
ADP3300ART-2.85-R7 | 2.7 V FIXED POSITIVE LDO REGULATOR, 0.17 V DROPOUT, PDSO6, ULTRA SMALL, SOT-23, 6 PIN | Rochester Electronics LLC | PQ1LA333MSPQ vs ADP3300ART-2.85-R7 |
LT1085CM-3.3#TR | LT1085-Fixed - 3A, 5A, 7.5A Low Dropout Positive Fixed Regulators; Package: DD PAK; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | PQ1LA333MSPQ vs LT1085CM-3.3#TR |