Part Details for PQ033Y3H3ZZH by Sharp Corp
Overview of PQ033Y3H3ZZH by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PQ033Y3H3ZZH
PQ033Y3H3ZZH CAD Models
PQ033Y3H3ZZH Part Data Attributes
|
PQ033Y3H3ZZH
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PQ033Y3H3ZZH
Sharp Corp
Fixed Positive Standard Regulator, 3.3VPSSO5, 10.60 X 13.70 MM, 3.50 MM HEIGHT, COMPACT, SMT-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHARP CORP | |
Package Description | 10.60 X 13.70 MM, 3.50 MM HEIGHT, COMPACT, SMT-5 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Sharp Microelectronics | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 3.5 A | |
Output Voltage1-Max | 3.333 V | |
Output Voltage1-Min | 3.267 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.25 mm | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 1% | |
Width | 8.4 mm |