Part Details for PQ-73T by Cobham PLC
Overview of PQ-73T by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PQ-73T
PQ-73T CAD Models
PQ-73T Part Data Attributes
|
PQ-73T
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
PQ-73T
Cobham PLC
Phase Shifter, 8000MHz Min, 10000MHz Max, 0deg Min, 180deg Max
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COBHAM PLC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 5 dB | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | 8000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Phase Shift-Max | 180 deg | |
Phase Shift-Min | ||
RF/Microwave Device Type | PHASE SHIFTER | |
VSWR-Max | 1.75 |
Alternate Parts for PQ-73T
This table gives cross-reference parts and alternative options found for PQ-73T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PQ-73T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PQ-73T | Phase Shifter, 8000MHz Min, 10000MHz Max, 0deg Min, 180deg Max | Aeroflex Signal & Control Solutions | PQ-73T vs PQ-73T |