Part Details for PQ-66T by Aeroflex Signal & Control Solutions
Overview of PQ-66T by Aeroflex Signal & Control Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PQ-66T
PQ-66T CAD Models
PQ-66T Part Data Attributes
|
PQ-66T
Aeroflex Signal & Control Solutions
Buy Now
Datasheet
|
Compare Parts:
PQ-66T
Aeroflex Signal & Control Solutions
Phase Shifter, 7000MHz Min, 12400MHz Max, 0deg Min, 360deg Max
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX CONTROL COMPONENTS INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 12 dB | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | 7000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Phase Shift-Max | 360 deg | |
Phase Shift-Min | ||
RF/Microwave Device Type | PHASE SHIFTER | |
VSWR-Max | 2.2 |
Alternate Parts for PQ-66T
This table gives cross-reference parts and alternative options found for PQ-66T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PQ-66T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PQ-66T | Phase Shifter, 7000MHz Min, 12400MHz Max, 0deg Min, 360deg Max | Cobham PLC | PQ-66T vs PQ-66T |