Part Details for PQ-66C by Aeroflex Signal & Control Solutions
Overview of PQ-66C by Aeroflex Signal & Control Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PQ-66C
PQ-66C CAD Models
PQ-66C Part Data Attributes
|
PQ-66C
Aeroflex Signal & Control Solutions
Buy Now
Datasheet
|
Compare Parts:
PQ-66C
Aeroflex Signal & Control Solutions
Phase Shifter, 7000MHz Min, 12000MHz Max, 360deg Max, HERMETIC SEALED, CASE PQ
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX CONTROL COMPONENTS INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F, I/P POWER-MAX(PEAK)=20DBM, TTL COMPATIBLE | |
Construction | COAXIAL | |
Insertion Loss-Max | 14 dB | |
Operating Frequency-Max | 12000 MHz | |
Operating Frequency-Min | 7000 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Phase Shift-Max | 360 deg | |
RF/Microwave Device Type | PHASE SHIFTER | |
VSWR-Max | 2.5 |
Alternate Parts for PQ-66C
This table gives cross-reference parts and alternative options found for PQ-66C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PQ-66C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PQ-66C | RF/Microwave Phase Shifter, 7000 MHz - 12000 MHz, 0 deg - 360 deg RF/MICROWAVE PHASE SHIFTER | Aeroflex Inc | PQ-66C vs PQ-66C |