Part Details for PQ-59C by Aeroflex Signal & Control Solutions
Overview of PQ-59C by Aeroflex Signal & Control Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for PQ-59C
PQ-59C CAD Models
PQ-59C Part Data Attributes
|
PQ-59C
Aeroflex Signal & Control Solutions
Buy Now
Datasheet
|
Compare Parts:
PQ-59C
Aeroflex Signal & Control Solutions
Phase Shifter, 2000MHz Min, 4000MHz Max, 40deg Max, HERMETIC SEALED, CASE PQ
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX CONTROL COMPONENTS INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F, I/P POWER-MAX(PEAK)=20DBM, TTL COMPATIBLE | |
Construction | COAXIAL | |
Insertion Loss-Max | 1.25 dB | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Phase Shift-Max | 40 deg | |
RF/Microwave Device Type | PHASE SHIFTER | |
VSWR-Max | 1.75 |
Alternate Parts for PQ-59C
This table gives cross-reference parts and alternative options found for PQ-59C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PQ-59C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PQ-59C | Phase Shifter, 2000MHz Min, 4000MHz Max, 40deg Max, HERMETIC SEALED, CASE PQ | Cobham PLC | PQ-59C vs PQ-59C |