Part Details for PQ-52T by Cobham RFMW Solutions
Overview of PQ-52T by Cobham RFMW Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PQ-52T
PQ-52T CAD Models
PQ-52T Part Data Attributes
|
PQ-52T
Cobham RFMW Solutions
Buy Now
Datasheet
|
Compare Parts:
PQ-52T
Cobham RFMW Solutions
Phase Shifter, 2900MHz Min, 3100MHz Max, 0deg Min, 180deg Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX/KDI INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 2 dB | |
Operating Frequency-Max | 3100 MHz | |
Operating Frequency-Min | 2900 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Phase Shift-Max | 180 deg | |
Phase Shift-Min | ||
RF/Microwave Device Type | PHASE SHIFTER | |
VSWR-Max | 1.5 |