Part Details for PQ-39L5 by Cobham PLC
Overview of PQ-39L5 by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72P51539L5BB | Renesas Electronics Corporation | 32Q x36 512K Multi-Queue, 1.8V | |
72P51339L5BB | Renesas Electronics Corporation | 8Q x36 512K Multi-Queue, 1.8V | |
72P51339L5BB8 | Renesas Electronics Corporation | 8Q x36 512K Multi-Queue, 1.8V |
Part Details for PQ-39L5
PQ-39L5 CAD Models
PQ-39L5 Part Data Attributes
|
PQ-39L5
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
PQ-39L5
Cobham PLC
RF/Microwave Phase Shifter, 1700 MHz - 2400 MHz, 15 deg RF/MICROWAVE PHASE SHIFTER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX/KDI INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 0.7 dB | |
Operating Frequency-Max | 2400 MHz | |
Operating Frequency-Min | 1700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Phase Shift-Max | 15 deg | |
RF/Microwave Device Type | PHASE SHIFTER | |
VSWR-Max | 1.4 |