PQ-31L5
Description: Phase Shifter, 950MHz Min, 1250MHz Max, 120deg Max

Overview of PQ-31L5 by Cobham RFMW Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
72131L50CB Renesas Electronics Corporation 2K X 9 P-S FIFO
72031L50DM Renesas Electronics Corporation 2K X 9 HALF FULL FLAG
72131L50P Renesas Electronics Corporation 2K X 9 P-S FIFO

CAD Models for PQ-31L5 by Cobham RFMW Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PQ-31L5 by Cobham RFMW Solutions

PQ-31L5
Cobham RFMW Solutions
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AEROFLEX/KDI INC
Reach Compliance Code
unknown
Characteristic Impedance
50 Ω
Construction
COAXIAL
Input Power-Max (CW)
30 dBm
Insertion Loss-Max
1.2 dB
Operating Frequency-Max
1250 MHz
Operating Frequency-Min
950 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Phase Shift-Max
120 deg
RF/Microwave Device Type
PHASE SHIFTER
VSWR-Max
1.4
Want to compare parts?
  1. PQ-31L5
    Cobham RFMW Solutions
    Phase Shifter, 950MHz Min, 1250MHz Max, 120deg Max
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PQ-31L5 by Cobham RFMW Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PQ-31L5 by Cobham RFMW Solutions

Select Manufacturer
Which Manufacturer of PQ-31L5 would you like to use for your alert(s)?
  • Please alert me when PQ-31L5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PQ-31L5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PQ-31L5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PQ-31L5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PQ-31L5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PQ-31L5 by Cobham RFMW Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: