Part Details for PQ-28L5 by Aeroflex Signal & Control Solutions
Overview of PQ-28L5 by Aeroflex Signal & Control Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72T20128L5BBGI | Renesas Electronics Corporation | 256K x 20/512K x 10 TeraSync DDR FIFO, 2.5V | |
72T20128L5BB | Renesas Electronics Corporation | 256K x 20/512K x 10 TeraSync DDR FIFO, 2.5V |
Part Details for PQ-28L5
PQ-28L5 CAD Models
PQ-28L5 Part Data Attributes
|
PQ-28L5
Aeroflex Signal & Control Solutions
Buy Now
Datasheet
|
Compare Parts:
PQ-28L5
Aeroflex Signal & Control Solutions
Phase Shifter, 500MHz Min, 1000MHz Max, 360deg Max
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX CONTROL COMPONENTS INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 4.5 dB | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Phase Shift-Max | 360 deg | |
RF/Microwave Device Type | PHASE SHIFTER | |
VSWR-Max | 1.75 |