Part Details for PPXY8040A6U by Motorola Mobility LLC
Overview of PPXY8040A6U by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PPXY8040A6U
PPXY8040A6U CAD Models
PPXY8040A6U Part Data Attributes:
|
PPXY8040A6U
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
PPXY8040A6U
Motorola Mobility LLC
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 0-24.65Psi, SQUARE, SURFACE MOUNT, SSOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
Body Breadth | 7.37 mm | |
Body Height | 4.18 mm | |
Body Length or Diameter | 7.37 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | SERIAL INTERFACE | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | SQUARE | |
Pressure Range-Max | 24.65 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.1 V | |
Surface Mount | YES | |
Termination Type | SOLDER |