Part Details for PPXY8010A6U by Motorola Semiconductor Products
Overview of PPXY8010A6U by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for PPXY8010A6U
PPXY8010A6U CAD Models
PPXY8010A6U Part Data Attributes:
|
PPXY8010A6U
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
PPXY8010A6U
Motorola Semiconductor Products
Peizoresistive Sensor, Absolute, 0Psi Min, 8.7Psi Max, Square, Surface Mount, SSOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
Body Breadth | 7.37 mm | |
Body Height | 4.18 mm | |
Body Length or Diameter | 7.37 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | SERIAL INTERFACE | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | SQUARE | |
Pressure Range-Max | 8.7 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.1 V | |
Surface Mount | YES | |
Termination Type | SOLDER |