Part Details for PPW7.174OHM1%LF by TT Electronics Resistors
Overview of PPW7.174OHM1%LF by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Part Details for PPW7.174OHM1%LF
PPW7.174OHM1%LF CAD Models
PPW7.174OHM1%LF Part Data Attributes
|
PPW7.174OHM1%LF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PPW7.174OHM1%LF
TT Electronics Resistors
Fixed Resistor, Wire Wound, 7W, 0.174ohm, 1% +/-Tol, -20,20ppm/Cel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | All-Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 25.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Height | 8.89 mm | |
Package Length | 35.3 mm | |
Package Style | Axial | |
Package Width | 9.65 mm | |
Rated Power Dissipation (P) | 7 W | |
Resistance | 0.174 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% |
Alternate Parts for PPW7.174OHM1%LF
This table gives cross-reference parts and alternative options found for PPW7.174OHM1%LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPW7.174OHM1%LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PPW7.174OHM1% | Fixed Resistor, Wire Wound, 7W, 0.174ohm, 1% +/-Tol, -20,20ppm/Cel | TT Electronics Resistors | PPW7.174OHM1%LF vs PPW7.174OHM1% |