Part Details for PPW15A9.31OHM1%LF by TT Electronics Resistors
Overview of PPW15A9.31OHM1%LF by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Part Details for PPW15A9.31OHM1%LF
PPW15A9.31OHM1%LF CAD Models
PPW15A9.31OHM1%LF Part Data Attributes
|
PPW15A9.31OHM1%LF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PPW15A9.31OHM1%LF
TT Electronics Resistors
Fixed Resistor, Wire Wound, 15W, 9.31ohm, 1% +/-Tol, -20,20ppm/Cel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | All-Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 25.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Height | 12.7 mm | |
Package Length | 47.7 mm | |
Package Style | Axial | |
Package Width | 12.7 mm | |
Rated Power Dissipation (P) | 15 W | |
Resistance | 9.31 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% |