PPT152K6A3
Reliable Capacitors Inc
Description: Film Capacitor, Polypropylene, 600V, 0.0015uF

Overview of PPT152K6A3 by Reliable Capacitors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PPT152K6A3 by Reliable Capacitors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PPT152K6A3 by Reliable Capacitors Inc

PPT152K6A3
Reliable Capacitors Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RELIABLE CAPACITORS CO
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.0015 µF
Capacitor Type
FILM CAPACITOR
Custom Capabilities
Special Values on Request
Dielectric Material
POLYPROPYLENE
Manufacturer Series
PPT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
600 V
Series
PPT
Want to compare parts?
  1. PPT152K6A3
    Reliable Capacitors Inc
    Film Capacitor, Polypropylene, 600V, 0.0015uF
    VS

Alternate Parts for PPT152K6A3

This table gives cross-reference parts and alternative options found for PPT152K6A3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPT152K6A3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PPT152K6A1 Film Capacitor, Polypropylene, 600V, 0.0015uF Reliable Capacitors Inc PPT152K6A3 vs PPT152K6A1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PPT152K6A3 by Reliable Capacitors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PPT152K6A3 by Reliable Capacitors Inc

  • Please alert me when PPT152K6A3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PPT152K6A3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PPT152K6A3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PPT152K6A3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PPT152K6A3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PPT152K6A3 by Reliable Capacitors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: