Part Details for PPS3132CB5-48VAC-W24 by LEDtronics Inc
Overview of PPS3132CB5-48VAC-W24 by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PPS3132CB5-48VAC-W24
PPS3132CB5-48VAC-W24 CAD Models
PPS3132CB5-48VAC-W24 Part Data Attributes
|
PPS3132CB5-48VAC-W24
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
PPS3132CB5-48VAC-W24
LEDtronics Inc
Single Color LED, Blue, Clear, 8mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | COMPLEX | |
Lens Type | CLEAR | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 18.8 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 8 mm | |
Surface Mount | NO | |
T-code | T-3 |