Part Details for PPS281-5D1913-V by Thomas & Betts
Overview of PPS281-5D1913-V by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Part Details for PPS281-5D1913-V
PPS281-5D1913-V CAD Models
PPS281-5D1913-V Part Data Attributes:
|
PPS281-5D1913-V
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
PPS281-5D1913-V
Thomas & Betts
IC Socket, PGA281, 281 Contact(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA281 | |
Housing Material | THERMOPLASTIC | |
Number of Contacts | 281 |