Part Details for PPS11002672FLF by TT Electronics Resistors
Overview of PPS11002672FLF by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PPS11002672FLF
PPS11002672FLF CAD Models
PPS11002672FLF Part Data Attributes
|
PPS11002672FLF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PPS11002672FLF
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 1W, 26700ohm, 350V, 1% +/-Tol, 100ppm/Cel, 1713,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | FLAME PROOF | |
Construction | Ceramic Case | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Height | 2.67 mm | |
Package Length | 5.08 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | MELF | |
Package Width | 3.3 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 26700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for PPS11002672FLF
This table gives cross-reference parts and alternative options found for PPS11002672FLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPS11002672FLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PPS11002672F | Fixed Resistor, Metal Glaze/thick Film, 1W, 26700ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1713, CHIP | TT Electronics Resistors | PPS11002672FLF vs PPS11002672F |
PPS1-26K7FI | Fixed Resistor, Metal Glaze/thick Film, 1W, 26700ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | TT Electronics Resistors | PPS11002672FLF vs PPS1-26K7FI |