Part Details for PPM80-260.0CV6K by Leclanche Capacitors
Overview of PPM80-260.0CV6K by Leclanche Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PPM80-260.0CV6K
PPM80-260.0CV6K CAD Models
PPM80-260.0CV6K Part Data Attributes
|
PPM80-260.0CV6K
Leclanche Capacitors
Buy Now
Datasheet
|
Compare Parts:
PPM80-260.0CV6K
Leclanche Capacitors
CAPACITOR, METALLIZED FILM
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LECLANCHE CAPACITORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 260 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 75 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 105 mm | |
Manufacturer Series | PPM80-260.0CV6K | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -27 °C | |
Package Style | Screw Ends | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 800 V | |
Series | PPM80-260.0CV6K | |
Terminal Pitch | 32 mm |