Part Details for PPM60.1120250 by EXXELIA Group
Overview of PPM60.1120250 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PPM60.1120250
PPM60.1120250 CAD Models
PPM60.1120250 Part Data Attributes
|
PPM60.1120250
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PPM60.1120250
EXXELIA Group
Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.11uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Capacitance | 0.11 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PPM60.1120250
This table gives cross-reference parts and alternative options found for PPM60.1120250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPM60.1120250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PP78R0.1120250 | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.11uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PPM60.1120250 vs PP78R0.1120250 |
PP200.1120250 | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.11uF, Through Hole Mount, | EXXELIA Group | PPM60.1120250 vs PP200.1120250 |