Part Details for PPM6-018CG by Leclanche Capacitors
Overview of PPM6-018CG by Leclanche Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PPM6-018CG
PPM6-018CG CAD Models
PPM6-018CG Part Data Attributes
|
PPM6-018CG
Leclanche Capacitors
Buy Now
Datasheet
|
Compare Parts:
PPM6-018CG
Leclanche Capacitors
Film Capacitor, Polypropylene, 63V, 2% +Tol, 2% -Tol, -200ppm/Cel TC, 0.18uF, 3939,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LECLANCHE CAPACITORS | |
Package Description | , 3939 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.18 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13 mm | |
Length | 10 mm | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 2% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Series | PPM-H | |
Size Code | 3939 | |
Temperature Coefficient | -200ppm/Cel ppm/°C | |
Terminal Pitch | 10.74 mm | |
Width | 10 mm |