Part Details for PPM42.25400 by EXXELIA Group
Overview of PPM42.25400 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106125-4000002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4HP PF, Right Angle, Header. | |
69254-002LF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 3, Vertical, Through Mount, Unshielded Diamond Peg, 6 Positions, 1 Port | |
48254-000LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle. |
Part Details for PPM42.25400
PPM42.25400 CAD Models
PPM42.25400 Part Data Attributes
|
PPM42.25400
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PPM42.25400
EXXELIA Group
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PPM42.25400
This table gives cross-reference parts and alternative options found for PPM42.25400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPM42.25400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PP78S2.25400 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PPM42.25400 vs PP78S2.25400 |
932C4W2P2J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 2.2uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | PPM42.25400 vs 932C4W2P2J |
930C4W2P2J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 2.2uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | PPM42.25400 vs 930C4W2P2J |
ARPS22540J1AKZZ | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, ROHS COMPLIANT | Aerovox Corporation | PPM42.25400 vs ARPS22540J1AKZZ |
AFPS22540JFBKZZ | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, ROHS COMPLIANT | Aerovox Corporation | PPM42.25400 vs AFPS22540JFBKZZ |