Part Details for PPM40.15630 by EXXELIA Group
Overview of PPM40.15630 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
915-630A-F0H | Amphenol Communications Solutions | XCede HD Plus, Backplane Connectors, Right Angle Receptacle With Extra Ground, 6-pair, 8-column, 100ohms. | |
915-630B-F0H | Amphenol Communications Solutions | XCede HD Plus, Backplane Connectors, Right Angle Receptacle With Extra Ground, 6-pair, 8-column, 85ohms. | |
SIT9346AI-2E1A33E156.300000 | SiTime | 1 to 220 MHz, Ultra-low Jitter, ±10 to ±50 ppm Differential Oscillator |
Part Details for PPM40.15630
PPM40.15630 CAD Models
PPM40.15630 Part Data Attributes
|
PPM40.15630
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PPM40.15630
EXXELIA Group
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PPM40.15630
This table gives cross-reference parts and alternative options found for PPM40.15630. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPM40.15630, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PP78A0.15630 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PPM40.15630 vs PP78A0.15630 |
RA11UL0.1UF+/-5%630V | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PPM40.15630 vs RA11UL0.1UF+/-5%630V |
RA110.15630 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PPM40.15630 vs RA110.15630 |
ARPM10463JIKK | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount | Aerovox Corporation | PPM40.15630 vs ARPM10463JIKK |
ARPM10463JIKKZZ | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, ROHS COMPLIANT | Aerovox Corporation | PPM40.15630 vs ARPM10463JIKKZZ |
PPM80.15630 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PPM40.15630 vs PPM80.15630 |
A72104J630B | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | PPM40.15630 vs A72104J630B |
730P104X5630 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.1uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | PPM40.15630 vs 730P104X5630 |
930C6P1J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.1uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | PPM40.15630 vs 930C6P1J |