Part Details for PPM25-010IK by Leclanche SA
Overview of PPM25-010IK by Leclanche SA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PPM25-010IK
PPM25-010IK CAD Models
PPM25-010IK Part Data Attributes
|
PPM25-010IK
Leclanche SA
Buy Now
Datasheet
|
Compare Parts:
PPM25-010IK
Leclanche SA
CAP,MET POLYPROPYLENE,100NF,250VDC,10% -TOL,10% +TOL,-200PPM TC
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LECLANCHE SA | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Tape-Mounted Available On Request | |
Diameter | 8 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 22 mm | |
Manufacturer Series | PPM(250VDC) | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Axial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 180 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | PPM ( 250VDC ) | |
Temperature Coefficient | -200ppm/Cel ppm/°C |