Part Details for PPL162R9SA4A1Y by Thinking Electronic Industrial Co Ltd
Overview of PPL162R9SA4A1Y by Thinking Electronic Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PPL162R9SA4A1Y
PPL162R9SA4A1Y CAD Models
PPL162R9SA4A1Y Part Data Attributes
|
PPL162R9SA4A1Y
Thinking Electronic Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PPL162R9SA4A1Y
Thinking Electronic Industrial Co Ltd
PTC Thermistor, 2.9ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | THINKING ELECTRONIC INDUSTRIAL CO LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Resistance | 2.9 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |
Alternate Parts for PPL162R9SA4A1Y
This table gives cross-reference parts and alternative options found for PPL162R9SA4A1Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPL162R9SA4A1Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PPL162R9SA4A1X | PTC Thermistor, 2.9ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Thinking Electronic Industrial Co Ltd | PPL162R9SA4A1Y vs PPL162R9SA4A1X |
PPL162R9SA4A1B | PTC Thermistor, 2.9ohm, Through Hole Mount, RADIAL LEADED | Thinking Electronic Industrial Co Ltd | PPL162R9SA4A1Y vs PPL162R9SA4A1B |
PPL162R9SA4A1U | PTC Thermistor, 2.9ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Thinking Electronic Industrial Co Ltd | PPL162R9SA4A1Y vs PPL162R9SA4A1U |
PPL162R9SA4A1F | PTC Thermistor, 2.9ohm, Through Hole Mount, RADIAL LEADED | Thinking Electronic Industrial Co Ltd | PPL162R9SA4A1Y vs PPL162R9SA4A1F |
PPL162R9SA4A1W | PTC Thermistor, 2.9ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Thinking Electronic Industrial Co Ltd | PPL162R9SA4A1Y vs PPL162R9SA4A1W |
PPL162R9SA4A1E | PTC Thermistor, 2.9ohm, Through Hole Mount, RADIAL LEADED | Thinking Electronic Industrial Co Ltd | PPL162R9SA4A1Y vs PPL162R9SA4A1E |
PPL162R9SA4A1V | PTC Thermistor, 2.9ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Thinking Electronic Industrial Co Ltd | PPL162R9SA4A1Y vs PPL162R9SA4A1V |