PPL162R9NA4A1X
Thinking Electronic Industrial Co Ltd
Description: PTC Thermistor, 2.9ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of PPL162R9NA4A1X by Thinking Electronic Industrial Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Energy and Power Systems Medical Imaging Renewable Energy Automotive

CAD Models for PPL162R9NA4A1X by Thinking Electronic Industrial Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PPL162R9NA4A1X by Thinking Electronic Industrial Co Ltd

PPL162R9NA4A1X
Thinking Electronic Industrial Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
THINKING ELECTRONIC INDUSTRIAL CO LTD
Package Description
RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
unknown
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-25 °C
Package Shape
DISK PACKAGE
Packing Method
AMMO PACK
Resistance
2.9 Ω
Resistor Type
PTC THERMISTOR
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Thermistor Application
TEMPERATURE SENSING
Tolerance
30%
Want to compare parts?
  1. PPL162R9NA4A1X
    Thinking Electronic Industrial Co Ltd
    PTC Thermistor, 2.9ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for PPL162R9NA4A1X

This table gives cross-reference parts and alternative options found for PPL162R9NA4A1X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPL162R9NA4A1X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PPL162R9NA4A1E PTC Thermistor, 2.9ohm, Through Hole Mount, RADIAL LEADED Thinking Electronic Industrial Co Ltd PPL162R9NA4A1X vs PPL162R9NA4A1E
PPL162R9NA4A1F PTC Thermistor, 2.9ohm, Through Hole Mount, RADIAL LEADED Thinking Electronic Industrial Co Ltd PPL162R9NA4A1X vs PPL162R9NA4A1F
PPL162R9NA4A1A PTC Thermistor, 2.9ohm, Through Hole Mount, RADIAL LEADED Thinking Electronic Industrial Co Ltd PPL162R9NA4A1X vs PPL162R9NA4A1A
PPL162R9NA4A1U PTC Thermistor, 2.9ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Thinking Electronic Industrial Co Ltd PPL162R9NA4A1X vs PPL162R9NA4A1U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PPL162R9NA4A1X by Thinking Electronic Industrial Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PPL162R9NA4A1X by Thinking Electronic Industrial Co Ltd

  • Please alert me when PPL162R9NA4A1X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PPL162R9NA4A1X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PPL162R9NA4A1X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PPL162R9NA4A1X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PPL162R9NA4A1X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PPL162R9NA4A1X by Thinking Electronic Industrial Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: