Datasheets
PPL119R1PA4B2V by: Thinking Electronic Industrial Co Ltd

PTC Thermistor, 9.1ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Part Details for PPL119R1PA4B2V by Thinking Electronic Industrial Co Ltd

Overview of PPL119R1PA4B2V by Thinking Electronic Industrial Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare Energy and Power Systems Medical Imaging Renewable Energy Automotive

Part Details for PPL119R1PA4B2V

PPL119R1PA4B2V CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PPL119R1PA4B2V Part Data Attributes

PPL119R1PA4B2V Thinking Electronic Industrial Co Ltd
Buy Now Datasheet
Compare Parts:
PPL119R1PA4B2V Thinking Electronic Industrial Co Ltd PTC Thermistor, 9.1ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer THINKING ELECTRONIC INDUSTRIAL CO LTD
Package Description RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.40.80.70
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -25 °C
Package Shape DISK PACKAGE
Packing Method AMMO PACK
Resistance 9.1 Ω
Resistor Type PTC THERMISTOR
Surface Mount NO
Terminal Placement RADIAL
Terminal Shape WIRE
Thermistor Application TEMPERATURE SENSING
Tolerance 50%

Alternate Parts for PPL119R1PA4B2V

This table gives cross-reference parts and alternative options found for PPL119R1PA4B2V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPL119R1PA4B2V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PPL119R1PA4B2F PTC Thermistor, 9.1ohm, Through Hole Mount, RADIAL LEADED Thinking Electronic Industrial Co Ltd PPL119R1PA4B2V vs PPL119R1PA4B2F
PPL119R1PA4B2U PTC Thermistor, 9.1ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Thinking Electronic Industrial Co Ltd PPL119R1PA4B2V vs PPL119R1PA4B2U
PPL119R1PA4B2A PTC Thermistor, 9.1ohm, Through Hole Mount, RADIAL LEADED Thinking Electronic Industrial Co Ltd PPL119R1PA4B2V vs PPL119R1PA4B2A
PPL119R1PA4B2B PTC Thermistor, 9.1ohm, Through Hole Mount, RADIAL LEADED Thinking Electronic Industrial Co Ltd PPL119R1PA4B2V vs PPL119R1PA4B2B
PPL119R1PA4B2Y PTC Thermistor, 9.1ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Thinking Electronic Industrial Co Ltd PPL119R1PA4B2V vs PPL119R1PA4B2Y
PPL119R1PA4B2E PTC Thermistor, 9.1ohm, Through Hole Mount, RADIAL LEADED Thinking Electronic Industrial Co Ltd PPL119R1PA4B2V vs PPL119R1PA4B2E
PPL119R1PA4B2R PTC Thermistor, 9.1ohm, Through Hole Mount, RADIAL LEADED Thinking Electronic Industrial Co Ltd PPL119R1PA4B2V vs PPL119R1PA4B2R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PPL119R1PA4B2V by Thinking Electronic Industrial Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PPL119R1PA4B2V by Thinking Electronic Industrial Co Ltd

Select Manufacturer
Which Manufacturer of PPL119R1PA4B2V would you like to use for your alert(s)?
  • Please alert me when PPL119R1PA4B2V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PPL119R1PA4B2V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PPL119R1PA4B2V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PPL119R1PA4B2V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PPL119R1PA4B2V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PPL119R1PA4B2V by Thinking Electronic Industrial Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: