Part Details for PPL11800NA2C8F by Thinking Electronic Industrial Co Ltd
Overview of PPL11800NA2C8F by Thinking Electronic Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Automotive
Part Details for PPL11800NA2C8F
PPL11800NA2C8F CAD Models
PPL11800NA2C8F Part Data Attributes
|
PPL11800NA2C8F
Thinking Electronic Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PPL11800NA2C8F
Thinking Electronic Industrial Co Ltd
PTC Thermistor, 80ohm, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THINKING ELECTRONIC INDUSTRIAL CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Resistance | 80 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 30% |
Alternate Parts for PPL11800NA2C8F
This table gives cross-reference parts and alternative options found for PPL11800NA2C8F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPL11800NA2C8F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PPL11800NA2C8A | PTC Thermistor, 80ohm, Through Hole Mount, RADIAL LEADED | Thinking Electronic Industrial Co Ltd | PPL11800NA2C8F vs PPL11800NA2C8A |
PPL11800NA2C8E | PTC Thermistor, 80ohm, Through Hole Mount, RADIAL LEADED | Thinking Electronic Industrial Co Ltd | PPL11800NA2C8F vs PPL11800NA2C8E |