Part Details for PPL11121SA2C8V by Thinking Electronic Industrial Co Ltd
Overview of PPL11121SA2C8V by Thinking Electronic Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PPL11121SA2C8V
PPL11121SA2C8V CAD Models
PPL11121SA2C8V Part Data Attributes
|
PPL11121SA2C8V
Thinking Electronic Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PPL11121SA2C8V
Thinking Electronic Industrial Co Ltd
PTC Thermistor, 120ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THINKING ELECTRONIC INDUSTRIAL CO LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Resistance | 120 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |
Alternate Parts for PPL11121SA2C8V
This table gives cross-reference parts and alternative options found for PPL11121SA2C8V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPL11121SA2C8V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PPL11121SA2C8E | Thinking Electronic Industrial Co Ltd | Check for Price | PTC Thermistor, 120ohm, Through Hole Mount, RADIAL LEADED | PPL11121SA2C8V vs PPL11121SA2C8E |
PPL11121SA2C8F | Thinking Electronic Industrial Co Ltd | Check for Price | PTC Thermistor, 120ohm, Through Hole Mount, RADIAL LEADED | PPL11121SA2C8V vs PPL11121SA2C8F |
PPL11121SA2C8A | Thinking Electronic Industrial Co Ltd | Check for Price | PTC Thermistor, 120ohm, Through Hole Mount, RADIAL LEADED | PPL11121SA2C8V vs PPL11121SA2C8A |
PPL11121SA2C8U | Thinking Electronic Industrial Co Ltd | Check for Price | PTC Thermistor, 120ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | PPL11121SA2C8V vs PPL11121SA2C8U |
PPL11121SA2C8W | Thinking Electronic Industrial Co Ltd | Check for Price | PTC Thermistor, 120ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | PPL11121SA2C8V vs PPL11121SA2C8W |