Part Details for PPL10120NA4B2B by Thinking Electronic Industrial Co Ltd
Overview of PPL10120NA4B2B by Thinking Electronic Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PPL10120NA4B2B
PPL10120NA4B2B CAD Models
PPL10120NA4B2B Part Data Attributes
|
PPL10120NA4B2B
Thinking Electronic Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PPL10120NA4B2B
Thinking Electronic Industrial Co Ltd
PTC Thermistor, 12ohm, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THINKING ELECTRONIC INDUSTRIAL CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Resistance | 12 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 30% |
Alternate Parts for PPL10120NA4B2B
This table gives cross-reference parts and alternative options found for PPL10120NA4B2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPL10120NA4B2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PPL10120NA4B2E | Thinking Electronic Industrial Co Ltd | Check for Price | PTC Thermistor, 12ohm, Through Hole Mount, RADIAL LEADED | PPL10120NA4B2B vs PPL10120NA4B2E |
PPL10120NA4B2R | Thinking Electronic Industrial Co Ltd | Check for Price | PTC Thermistor, 12ohm, Through Hole Mount, RADIAL LEADED | PPL10120NA4B2B vs PPL10120NA4B2R |