PPHF100-256DK
Leclanche Capacitors
Description: CAPACITOR, FILM/FOIL

Overview of PPHF100-256DK by Leclanche Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Medical Imaging Telecommunications

CAD Models for PPHF100-256DK by Leclanche Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PPHF100-256DK by Leclanche Capacitors

PPHF100-256DK
Leclanche Capacitors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
LECLANCHE CAPACITORS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.0000056 µF
Capacitor Type
FILM CAPACITOR
Diameter
28.5 mm
Dielectric Material
POLYPROPYLENE
Length
52 mm
Manufacturer Series
PPHF100
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Package Style
Axial
Packing Method
Bulk
Positive Tolerance
10%
Rated (AC) Voltage (URac)
700 V
Rated (DC) Voltage (URdc)
10000 V
Series
PPHF100
Want to compare parts?
  1. PPHF100-256DK
    Leclanche Capacitors
    CAPACITOR, FILM/FOIL
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PPHF100-256DK by Leclanche Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PPHF100-256DK by Leclanche Capacitors

Select Manufacturer
Which Manufacturer of PPHF100-256DK would you like to use for your alert(s)?
  • Please alert me when PPHF100-256DK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PPHF100-256DK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PPHF100-256DK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PPHF100-256DK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PPHF100-256DK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PPHF100-256DK by Leclanche Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: