Part Details for PPHF100-256DF by Leclanche Capacitors
Overview of PPHF100-256DF by Leclanche Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R4F24256DFPU | Renesas Electronics Corporation | Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion) | |
R4F24256DFAU | Renesas Electronics Corporation | Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion) |
Part Details for PPHF100-256DF
PPHF100-256DF CAD Models
PPHF100-256DF Part Data Attributes
|
PPHF100-256DF
Leclanche Capacitors
Buy Now
Datasheet
|
Compare Parts:
PPHF100-256DF
Leclanche Capacitors
CAPACITOR, FILM/FOIL
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LECLANCHE CAPACITORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 28.5 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 52 mm | |
Manufacturer Series | PPHF100 | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Packing Method | Bulk | |
Positive Tolerance | 1% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 10000 V | |
Series | PPHF100 |