Part Details for PPFR10090004 by PILKOR Electronics Co Ltd
Overview of PPFR10090004 by PILKOR Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PPFR10090004
PPFR10090004 CAD Models
PPFR10090004 Part Data Attributes:
|
PPFR10090004
PILKOR Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PPFR10090004
PILKOR Electronics Co Ltd
Fixed Resistor - Fusible, 1W, 0.01ohm, 20% +/-Tol, 1500ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PILKOR ELECTRONICS CO LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Fusing Time | 15 s | |
JESD-609 Code | e3 | |
Manufacturer Series | PFR1W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR - FUSIBLE | |
Surface Mount | NO | |
Temperature Coefficient | 1500 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 20% | |
Working Voltage | 250 V |