Part Details for PPCDIP-648-710C by Amphenol FCi
Overview of PPCDIP-648-710C by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM710CH | Rochester Electronics LLC | Comparator, 1 Func, 5000uV Offset-Max, 40ns Response Time, BIPolar, MBCY8, METAL CAN-8 |
Part Details for PPCDIP-648-710C
PPCDIP-648-710C CAD Models
PPCDIP-648-710C Part Data Attributes
|
PPCDIP-648-710C
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
PPCDIP-648-710C
Amphenol FCi
IC Socket, DIP48, 48 Contact(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | DIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Termination | GOLD (30) | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP48 | |
Housing Material | FLUOROPOLYMER | |
JESD-609 Code | e4 | |
Number of Contacts | 48 |