Microcontrollers and Processors
PPC740FRC266D
Description: 32-BIT, 266MHz, RISC PROCESSOR, CPGA288, 1.750 X 2.500 INCH, 2.54 MM PITCH, PGA-288

Overview of PPC740FRC266D by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for PPC740FRC266D by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PPC740FRC266D by Motorola Mobility LLC

PPC740FRC266D
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
PGA
Package Description
PGA,
Pin Count
288
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Additional Feature
ALSO REQUIRES 3.3 TO 3.465 VOLTS FOR I/O OPERATION
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
266 MHz
External Data Bus Width
64
Format
FLOATING POINT
Integrated Cache
NO
JESD-30 Code
R-CPGA-P288
Length
63.881 mm
Low Power Mode
YES
Number of Terminals
288
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Speed
266 MHz
Supply Voltage-Max
2.73 V
Supply Voltage-Min
2.47 V
Supply Voltage-Nom
2.6 V
Surface Mount
NO
Technology
CMOS
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Width
44.704 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. PPC740FRC266D
    Motorola Mobility LLC
    32-BIT, 266MHz, RISC PROCESSOR, CPGA288, 1.750 X 2.500 INCH, 2.54 MM PITCH, PGA-288
    VS

Alternate Parts for PPC740FRC266D

This table gives cross-reference parts and alternative options found for PPC740FRC266D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPC740FRC266D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPC750CIP233C 32-BIT, 233MHz, RISC PROCESSOR, CPGA288, 1.750 X 2.500 INCH, 2.54 MM PITCH, PGA-288 Motorola Mobility LLC PPC740FRC266D vs MPC750CIP233C
MPC750EIM300E 32-BIT, 300MHz, RISC PROCESSOR, CPGA288 Motorola Mobility LLC PPC740FRC266D vs MPC750EIM300E
MPC740EIM233E 32-BIT, 233MHz, RISC PROCESSOR, CPGA288 Motorola Mobility LLC PPC740FRC266D vs MPC740EIM233E
MPC604CRC200D RISC Microprocessor, 32-Bit, 200MHz, CMOS, CPGA288, 1.750 X 2.500 INCH, 2.54 MM PITCH, PGA-288 Motorola Semiconductor Products PPC740FRC266D vs MPC604CRC200D
XPC604VIM233C RISC Microprocessor, 32-Bit, 233MHz, CMOS, CPGA288 Motorola Semiconductor Products PPC740FRC266D vs XPC604VIM233C
PPC604VIP266E 32-BIT, 266MHz, RISC PROCESSOR, CPGA288, 1.750 X 2.500 INCH, 2.54 MM PITCH, PGA-288 Motorola Mobility LLC PPC740FRC266D vs PPC604VIP266E
PPC750CIP300D RISC Microprocessor, 32-Bit, 300MHz, CMOS, CPGA288, 1.750 X 2.500 INCH, 2.54 MM PITCH, PGA-288 Motorola Semiconductor Products PPC740FRC266D vs PPC750CIP300D
PPC750ERC300E 32-BIT, 300MHz, RISC PROCESSOR, CPGA288, 1.750 X 2.500 INCH, 2.54 MM PITCH, PGA-288 Motorola Mobility LLC PPC740FRC266D vs PPC750ERC300E
MPC750DIP266E RISC Microprocessor, 32-Bit, 266MHz, CMOS, CPGA288, 1.750 X 2.500 INCH, 2.54 MM PITCH, PGA-288 Motorola Semiconductor Products PPC740FRC266D vs MPC750DIP266E
XPC750EIP266D 32-BIT, 266MHz, RISC PROCESSOR, CPGA288, 1.750 X 2.500 INCH, 2.54 MM PITCH, PGA-288 Motorola Mobility LLC PPC740FRC266D vs XPC750EIP266D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PPC740FRC266D by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PPC740FRC266D by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of PPC740FRC266D would you like to use for your alert(s)?
  • Please alert me when PPC740FRC266D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PPC740FRC266D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PPC740FRC266D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PPC740FRC266D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PPC740FRC266D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PPC740FRC266D by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: