Part Details for PPC604EIM266E by Motorola Semiconductor Products
Overview of PPC604EIM266E by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PPC604EIM266E
PPC604EIM266E CAD Models
PPC604EIM266E Part Data Attributes
|
PPC604EIM266E
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
PPC604EIM266E
Motorola Semiconductor Products
RISC Microprocessor, 32-Bit, 266MHz, CMOS, CPGA288
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3 TO 3.465 VOLTS FOR I/O OPERATION | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 266 MHz | |
External Data Bus Width | 64 | |
JESD-30 Code | S-CPGA-P288 | |
Low Power Mode | YES | |
Number of Terminals | 288 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Speed | 266 MHz | |
Supply Voltage-Max | 2.73 V | |
Supply Voltage-Nom | 2.6 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | PIN/PEG | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for PPC604EIM266E
This table gives cross-reference parts and alternative options found for PPC604EIM266E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPC604EIM266E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PPC604CRC233C | RISC Microprocessor, 32-Bit, 233MHz, CMOS, CPGA288, 1.750 X 2.500 INCH, 2.54 MM PITCH, PGA-288 | Motorola Semiconductor Products | PPC604EIM266E vs PPC604CRC233C |
MPC603CRC233E | RISC Microprocessor, 32-Bit, 233MHz, CMOS, CPGA288, 1.750 X 2.500 INCH, 2.54 MM PITCH, PGA-288 | Motorola Semiconductor Products | PPC604EIM266E vs MPC603CRC233E |
XPC740CRC233D | RISC Microprocessor, 32-Bit, 233MHz, CMOS, CPGA288, 1.750 X 2.500 INCH, 2.54 MM PITCH, PGA-288 | Motorola Semiconductor Products | PPC604EIM266E vs XPC740CRC233D |
XPC603FRC233D | 32-BIT, 233MHz, RISC PROCESSOR, CPGA288, 1.750 X 2.500 INCH, 2.54 MM PITCH, PGA-288 | Motorola Mobility LLC | PPC604EIM266E vs XPC603FRC233D |
XPC603DIP200C | RISC Microprocessor, 32-Bit, 200MHz, CMOS, CPGA288, 1.750 X 2.500 INCH, 2.54 MM PITCH, PGA-288 | Motorola Semiconductor Products | PPC604EIM266E vs XPC603DIP200C |
XPC603DIM266C | 32-BIT, 266MHz, RISC PROCESSOR, CPGA288 | Motorola Mobility LLC | PPC604EIM266E vs XPC603DIM266C |
PPC750DIM266D | 32-BIT, 266MHz, RISC PROCESSOR, CPGA288 | Motorola Mobility LLC | PPC604EIM266E vs PPC750DIM266D |
PPC740FIM300D | 32-BIT, 300MHz, RISC PROCESSOR, CPGA288 | Motorola Mobility LLC | PPC604EIM266E vs PPC740FIM300D |
PPC740EIP233E | RISC Microprocessor, 32-Bit, 233MHz, CMOS, CPGA288, 1.750 X 2.500 INCH, 2.54 MM PITCH, PGA-288 | Motorola Semiconductor Products | PPC604EIM266E vs PPC740EIP233E |
MPC604CIM266D | RISC Microprocessor, 32-Bit, 266MHz, CMOS, CPGA288 | Motorola Semiconductor Products | PPC604EIM266E vs MPC604CIM266D |