Part Details for PPC5001T by NXP Semiconductors
Overview of PPC5001T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PPC5001T
PPC5001T CAD Models
PPC5001T Part Data Attributes:
|
PPC5001T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PPC5001T
NXP Semiconductors
TRANSISTOR C BAND, Si, NPN, RF POWER TRANSISTOR, METAL, CERAMIC PACKAGE-2, BIP RF Power
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MICROWAVE, R-CDMW-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | DIFFUSED EMITTER BALLAST RESISTOR | |
Case Connection | BASE | |
Collector Current-Max (IC) | 0.25 A | |
Collector-Emitter Voltage-Max | 16 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Highest Frequency Band | C BAND | |
JESD-30 Code | R-CDMW-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | MICROWAVE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |