Part Details for PPC405GPR3JB266Z by Applied Micro Circuits Corporation
Overview of PPC405GPR3JB266Z by Applied Micro Circuits Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PPC405GPR3JB266Z
PPC405GPR3JB266Z CAD Models
PPC405GPR3JB266Z Part Data Attributes
|
PPC405GPR3JB266Z
Applied Micro Circuits Corporation
Buy Now
Datasheet
|
Compare Parts:
PPC405GPR3JB266Z
Applied Micro Circuits Corporation
32-BIT, 266.66MHz, RISC PROCESSOR, PBGA456, 35 X 35 MM, LEAD FREE, PLASTIC, EBGA-456
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APPLIED MICRO CIRCUITS CORP | |
Part Package Code | BGA | |
Package Description | 35 X 35 MM, LEAD FREE, PLASTIC, EBGA-456 | |
Pin Count | 456 | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.66 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B456 | |
Length | 35 mm | |
Low Power Mode | YES | |
Number of Terminals | 456 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Speed | 266.66 MHz | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for PPC405GPR3JB266Z
This table gives cross-reference parts and alternative options found for PPC405GPR3JB266Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPC405GPR3JB266Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PPC405GPR-3JB266Z | RISC Microprocessor, 32-Bit, 266.66MHz, CMOS, PBGA456, 35 X 35 MM, LEAD FREE, PLASTIC, EBGA-456 | Applied Micro Circuits Corporation | PPC405GPR3JB266Z vs PPC405GPR-3JB266Z |
PPC405GPR3BB266 | 32-BIT, 266.66 MHz, RISC PROCESSOR, PBGA456, 35 X 35 MM, PLASTIC, EBGA-456 | Applied Micro Circuits Corporation | PPC405GPR3JB266Z vs PPC405GPR3BB266 |
PPC405GPR-3JB266 | RISC Microprocessor, 32-Bit, 266.66MHz, CMOS, PBGA456, 35 X 35 MM, LEAD FREE, PLASTIC, EBGA-456 | Applied Micro Circuits Corporation | PPC405GPR3JB266Z vs PPC405GPR-3JB266 |
PPC405GPR-3BB266Z | RISC Microprocessor, 32-Bit, 266.66MHz, CMOS, PBGA456, 35 X 35 MM, PLASTIC, EBGA-456 | Applied Micro Circuits Corporation | PPC405GPR3JB266Z vs PPC405GPR-3BB266Z |
PPC405GPR-3BB266 | RISC Microprocessor, 32-Bit, 266.66MHz, CMOS, PBGA456, 35 X 35 MM, PLASTIC, EBGA-456 | Applied Micro Circuits Corporation | PPC405GPR3JB266Z vs PPC405GPR-3BB266 |