Part Details for PPC250-375AX-1000F by Cobham RFMW Solutions
Overview of PPC250-375AX-1000F by Cobham RFMW Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN58W241000FPIE | Renesas Electronics Corporation | EEPROM, SOP(8), / | |
M61000FP | Renesas Electronics Corporation | ICs for Camera |
Part Details for PPC250-375AX-1000F
PPC250-375AX-1000F CAD Models
PPC250-375AX-1000F Part Data Attributes
|
PPC250-375AX-1000F
Cobham RFMW Solutions
Buy Now
Datasheet
|
Compare Parts:
PPC250-375AX-1000F
Cobham RFMW Solutions
RF/Microwave Termination, 0MHz Min, 1000MHz Max, 100ohm
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX/INMET INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 100 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 51.76 dBm | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
VSWR-Max | 1.25 |