PPC2254531BLF13
TT Electronics Resistors
Description: RESISTOR, METAL GLAZE/THICK FILM, 2W, 0.1%, 25ppm, 4530ohm, SURFACE MOUNT, 3711, MELF, ROHS COMPLIANT

Overview of PPC2254531BLF13 by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for PPC2254531BLF13 by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PPC2254531BLF13 by TT Electronics Resistors

PPC2254531BLF13
TT Electronics Resistors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
MELF, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Manufacturer Series
PPC
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
TR, 13 INCH
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Resistance
4530 Ω
Resistor Type
FIXED RESISTOR
Size Code
3711
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
25 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
500 V
Want to compare parts?
  1. PPC2254531BLF13
    TT Electronics Resistors
    RESISTOR, METAL GLAZE/THICK FILM, 2W, 0.1%, 25ppm, 4530ohm, SURFACE MOUNT, 3711, MELF, ROHS COMPLIANT
    VS

Alternate Parts for PPC2254531BLF13

This table gives cross-reference parts and alternative options found for PPC2254531BLF13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPC2254531BLF13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PPC2254531BBLK RESISTOR, METAL GLAZE/THICK FILM, 2W, 0.1%, 25ppm, 4530ohm, SURFACE MOUNT, 3711, MELF TT Electronics Resistors PPC2254531BLF13 vs PPC2254531BBLK
PPC2254531B13 RESISTOR, METAL GLAZE/THICK FILM, 2W, 0.1%, 25ppm, 4530ohm, SURFACE MOUNT, 3711, MELF TT Electronics Resistors PPC2254531BLF13 vs PPC2254531B13
PPC2254531BLFBLK RESISTOR, METAL GLAZE/THICK FILM, 2W, 0.1%, 25ppm, 4530ohm, SURFACE MOUNT, 3711, MELF, ROHS COMPLIANT TT Electronics Resistors PPC2254531BLF13 vs PPC2254531BLFBLK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PPC2254531BLF13 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PPC2254531BLF13 by TT Electronics Resistors

  • Please alert me when PPC2254531BLF13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PPC2254531BLF13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PPC2254531BLF13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PPC2254531BLF13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PPC2254531BLF13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PPC2254531BLF13 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: