Part Details for PPC17060BLF13 by TT Electronics Resistors
Overview of PPC17060BLF13 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PPC17060BLF13
PPC17060BLF13 CAD Models
PPC17060BLF13 Part Data Attributes
|
PPC17060BLF13
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PPC17060BLF13
TT Electronics Resistors
RES,SMT,METAL GLAZE,706 OHMS,350WV,.1% +/-TOL,-25,25PPM TC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.01 mm | |
Package Length | 6.38 mm | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 706 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 350 V |
Alternate Parts for PPC17060BLF13
This table gives cross-reference parts and alternative options found for PPC17060BLF13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPC17060BLF13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PPC17060B13 | RES,SMT,METAL GLAZE,706 OHMS,350WV,.1% +/-TOL,-25,25PPM TC | TT Electronics Resistors | PPC17060BLF13 vs PPC17060B13 |
PPC17060BBLK | RES,SMT,METAL GLAZE,706 OHMS,350WV,.1% +/-TOL,-25,25PPM TC | TT Electronics Resistors | PPC17060BLF13 vs PPC17060BBLK |
PPC17060BLFBLK | RES,SMT,METAL GLAZE,706 OHMS,350WV,.1% +/-TOL,-25,25PPM TC | TT Electronics Resistors | PPC17060BLF13 vs PPC17060BLFBLK |