Part Details for PPC12101CLF13 by TT Electronics Resistors
Overview of PPC12101CLF13 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PPC12101CLF13
PPC12101CLF13 CAD Models
PPC12101CLF13 Part Data Attributes
|
PPC12101CLF13
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PPC12101CLF13
TT Electronics Resistors
RES,SMT,METAL GLAZE,2.1K OHMS,350WV,.25% +/-TOL,-25,25PPM TC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Manufacturer Series | PPC | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.01 mm | |
Package Length | 6.38 mm | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 2100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PPC | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.25% | |
Working Voltage | 350 V |
Alternate Parts for PPC12101CLF13
This table gives cross-reference parts and alternative options found for PPC12101CLF13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPC12101CLF13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PPC12101C13 | RES,SMT,METAL GLAZE,2.1K OHMS,350WV,.25% +/-TOL,-25,25PPM TC | TT Electronics Resistors | PPC12101CLF13 vs PPC12101C13 |
PPC12101CBLK | RES,SMT,METAL GLAZE,2.1K OHMS,350WV,.25% +/-TOL,-25,25PPM TC | TT Electronics Resistors | PPC12101CLF13 vs PPC12101CBLK |
PPC12101CLFBLK | RES,SMT,METAL GLAZE,2.1K OHMS,350WV,.25% +/-TOL,-25,25PPM TC | TT Electronics Resistors | PPC12101CLF13 vs PPC12101CLFBLK |