There are no models available for this part yet.
Overview of PPC1/26811B13 by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8638PPC1006LF | Amphenol Communications Solutions | D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Pin Crimp 10A, >500 Cycles | |
8638PPC1005LF | Amphenol Communications Solutions | D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Pin Crimp 10A, >200 Cycles |
CAD Models for PPC1/26811B13 by TT Electronics Resistors
Part Data Attributes for PPC1/26811B13 by TT Electronics Resistors
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
SMT,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.01 mm
|
Package Length
|
5.08 mm
|
Package Style
|
SMT
|
Packing Method
|
TR, 13 Inch
|
Rated Power Dissipation (P)
|
0.5 W
|
Resistance
|
6810 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
300 V
|
Alternate Parts for PPC1/26811B13
This table gives cross-reference parts and alternative options found for PPC1/26811B13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPC1/26811B13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PPC1/26811BLFBLK | RES,SMT,METAL GLAZE,6.81K OHMS,300WV,.1% +/-TOL,-25,25PPM TC | TT Electronics Resistors | PPC1/26811B13 vs PPC1/26811BLFBLK |
PPC1/26811B7 | RES,SMT,METAL GLAZE,6.81K OHMS,300WV,.1% +/-TOL,-25,25PPM TC | TT Electronics Resistors | PPC1/26811B13 vs PPC1/26811B7 |
PPC1/26811BBLK | RES,SMT,METAL GLAZE,6.81K OHMS,300WV,.1% +/-TOL,-25,25PPM TC | TT Electronics Resistors | PPC1/26811B13 vs PPC1/26811BBLK |