Part Details for PPC1/2252521D13 by TT Electronics Resistors
Overview of PPC1/2252521D13 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PPC1/2252521D13
PPC1/2252521D13 CAD Models
PPC1/2252521D13 Part Data Attributes
|
PPC1/2252521D13
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PPC1/2252521D13
TT Electronics Resistors
RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 0.5%, 25ppm, 2520ohm, SURFACE MOUNT, 2008, MELF
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
JESD-609 Code | e0 | |
Manufacturer Series | PPC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2520 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2008 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 300 V |
Alternate Parts for PPC1/2252521D13
This table gives cross-reference parts and alternative options found for PPC1/2252521D13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPC1/2252521D13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PPC1/2252521DLF13 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 0.5%, 25ppm, 2520ohm, SURFACE MOUNT, 2008, MELF, ROHS COMPLIANT | TT Electronics Resistors | PPC1/2252521D13 vs PPC1/2252521DLF13 |
PPC1/2252521DLF7 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 0.5%, 25ppm, 2520ohm, SURFACE MOUNT, 2008, MELF, ROHS COMPLIANT | TT Electronics Resistors | PPC1/2252521D13 vs PPC1/2252521DLF7 |
PPC1/2252521D7 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 0.5%, 25ppm, 2520ohm, SURFACE MOUNT, 2008, MELF | TT Electronics Resistors | PPC1/2252521D13 vs PPC1/2252521D7 |