PPC1/2251560D7
TT Electronics Resistors
Description: RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 0.5%, 25ppm, 156ohm, SURFACE MOUNT, 2008, MELF

Overview of PPC1/2251560D7 by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for PPC1/2251560D7 by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PPC1/2251560D7 by TT Electronics Resistors

PPC1/2251560D7
TT Electronics Resistors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
MELF
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
JESD-609 Code
e0
Manufacturer Series
PPC
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
156 Ω
Resistor Type
FIXED RESISTOR
Size Code
2008
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
300 V
Want to compare parts?
  1. PPC1/2251560D7
    TT Electronics Resistors
    RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 0.5%, 25ppm, 156ohm, SURFACE MOUNT, 2008, MELF
    VS

Alternate Parts for PPC1/2251560D7

This table gives cross-reference parts and alternative options found for PPC1/2251560D7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPC1/2251560D7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PPC1/2251560DBLK RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 0.5%, 25ppm, 156ohm, SURFACE MOUNT, 2008, MELF TT Electronics Resistors PPC1/2251560D7 vs PPC1/2251560DBLK
PPC1/2251560DLFBLK RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 0.5%, 25ppm, 156ohm, SURFACE MOUNT, 2008, MELF, ROHS COMPLIANT TT Electronics Resistors PPC1/2251560D7 vs PPC1/2251560DLFBLK
PPC1/2251560DLF7 RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 0.5%, 25ppm, 156ohm, SURFACE MOUNT, 2008, MELF, ROHS COMPLIANT TT Electronics Resistors PPC1/2251560D7 vs PPC1/2251560DLF7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PPC1/2251560D7 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PPC1/2251560D7 by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of PPC1/2251560D7 would you like to use for your alert(s)?
  • Please alert me when PPC1/2251560D7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PPC1/2251560D7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PPC1/2251560D7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PPC1/2251560D7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PPC1/2251560D7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PPC1/2251560D7 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: